Part Details for 095-850-269M100 by Amphenol RF
Overview of 095-850-269M100 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-269M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9892
|
Newark | Rf Cable, Bnc Plug-Jack, 3.3Ft, Connector To Connector:Bnc Plug To Bnc Jack, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-269M100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$19.4500 / $24.8000 | Buy Now |
DISTI #
115-095-850-269M100-ND
|
DigiKey | CBL ASSY BNC JACK TO PLUG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
27 In Stock |
|
$17.3896 / $24.1900 | Buy Now |
DISTI #
72292537
|
RS | RFCableAssembly, BNC, Straight, Plug, to, BNC, Straight, Jack, RG-58,1,Meter,50,Ohms | Amphenol RF 095-850-269M100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0300 | RFQ |
DISTI #
AMR095-850-269M100
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$14.0600 / $23.5900 | Buy Now |
DISTI #
095-850-269M100
|
TME | BNC,both sides, RG58, Cable: coaxial, 1m, male, female, straight Min Qty: 1 | 0 |
|
$19.0400 / $27.1900 | RFQ |
DISTI #
AMR095-850-269M100
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
095-850-269M100
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$14.8700 / $17.1700 | Buy Now |
DISTI #
3703449
|
element14 Asia-Pacific | RF CABLE, BNC PLUG-JACK, 3.3FT RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$17.6941 / $24.9156 | Buy Now |
DISTI #
3703449
|
Farnell | RF CABLE, BNC PLUG-JACK, 3.3FT RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 3 |
|
$19.1566 / $26.2248 | Buy Now |