Part Details for 095-850-274M050 by Amphenol RF
Overview of 095-850-274M050 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-274M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6807
|
Newark | Rf Cable, Tnc Plug-Plug, Rg 58, 500Mm, Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-274M050 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1900 / $13.9900 | Buy Now |
DISTI #
115-095-850-274M050-ND
|
DigiKey | CBL ASSY TNC PLUG TO PLUG 19.69" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
22 In Stock |
|
$11.4814 / $17.4200 | Buy Now |
DISTI #
AMR095-850-274M050
|
Heilind Electronics | TNC STRAIGHT PLUG TO TNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Factory Stock |
|
$9.8000 / $15.4800 | Buy Now | |
DISTI #
095-850-274M050
|
TME | RG58, Cable: coaxial, TNC,both sides, 0.5m, male, male, straight Min Qty: 1 | 0 |
|
$11.3900 / $16.1900 | RFQ |
DISTI #
AMR095-850-274M050
|
Interstate Connecting Components | TNC STRAIGHT PLUG TO TNC STRAI | 0 |
|
Buy Now | |
|
Master Electronics | 1 Factory Stock |
|
$9.8000 / $15.4800 | Buy Now | |
DISTI #
55139.1
|
TestEquity LLC | Amphenol RF 095-850-274M050 RF Cable, TNC Straight Plug to TNC Straight Plug, RG-58, 0.50m L | 0 |
|
$11.2400 | Buy Now |