Part Details for 095-850-295-180 by Amphenol RF
Overview of 095-850-295-180 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-295-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2552
|
Newark | Cable Assy, Tnc Plug-Plug, 50 Ohm, 180", Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-295-180 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7600 / $58.1700 | Buy Now |
DISTI #
115-095-850-295-180-ND
|
DigiKey | CBL ASSY TNC PLUG TO PLUG 15' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$59.3272 | Buy Now |
DISTI #
AMR095-850-295-180
|
Heilind Electronics | TNC STRAIGHT PLUG IP67 TO TNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$53.0200 / $76.9200 | Buy Now | |
DISTI #
AMR095-850-295-180
|
Interstate Connecting Components | TNC STRAIGHT PLUG IP67 TO TNC | 0 |
|
Buy Now |