Part Details for 095-900-545M200 by Amphenol RF
Overview of 095-900-545M200 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-545M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ3133
|
Newark | Cable Assy, Mcx Plug-Plug, 2M, Connector To Connector:Mcx Plug To Mcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-900-545M200 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6900 / $20.7200 | Buy Now |
DISTI #
115-095-900-545M200-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 6.6' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15 In Stock |
|
$16.6356 / $23.1400 | Buy Now |
DISTI #
AMR095-900-545M200
|
Heilind Electronics | MCX STRAIGHT PLUG TO MCX STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5000 / $22.2300 | Buy Now |
DISTI #
095-900-545M200
|
TME | Cable, MCX male,both sides, straight, 2m Min Qty: 1 | 0 |
|
$18.0900 / $25.9600 | RFQ |
DISTI #
AMR095-900-545M200
|
Interstate Connecting Components | MCX STRAIGHT PLUG TO MCX STRAI | 0 |
|
Buy Now | |
DISTI #
55271.1
|
TestEquity LLC | Amphenol RF 095-900-545M200 RF Cable, MCX Straight Plug to MCX Straight Plug, RG-174, 2m L, 50 Ohm | 0 |
|
$17.7600 | Buy Now |