Part Details for 095-900-546-048 by Amphenol RF
Overview of 095-900-546-048 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-546-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ3140
|
Newark | Cable Assy, Mcx R/A Plug-Plug, 48", Connector To Connector:90° Mcx Plug To Mcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:48", Cable Length - Metric:1.2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-900-546-048 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0200 / $21.1100 | Buy Now |
DISTI #
115-095-900-546-048-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 4' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.1480 | Buy Now |
DISTI #
AMR095-900-546-048
|
Heilind Electronics | MCX RIGHT ANGLE PLUG TO MCX ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$15.8200 / $22.6600 | Buy Now | |
DISTI #
AMR095-900-546-048
|
Interstate Connecting Components | MCX RIGHT ANGLE PLUG TO MCX ST | 0 |
|
Buy Now | |
DISTI #
55278.1
|
TestEquity LLC | Amphenol RF 095-900-546-048 RF Cable, MCX Rt Angle Plug to MCX Straight Plug, RG-174, 48" L, 50 Ohm | 0 |
|
$18.1200 | Buy Now |