Part Details for 095-900-547-048 by Amphenol RF
Overview of 095-900-547-048 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-547-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ3152
|
Newark | Cable Assy, Mcx R/A Plug-R/A Plug, 48", Connector To Connector:90° Mcx Plug To 90° Mcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:48", Cable Length - Metric:1.2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-900-547-048 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7600 / $21.9800 | Buy Now |
DISTI #
115-095-900-547-048-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 4' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.9776 | Buy Now |
DISTI #
AMR095-900-547-048
|
Heilind Electronics | MCX RIGHT ANGLE PLUG TO MCX RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4500 / $23.5900 | Buy Now |
DISTI #
AMR095-900-547-048
|
Interstate Connecting Components | MCX RIGHT ANGLE PLUG TO MCX RI | 0 |
|
Buy Now | |
DISTI #
55290.1
|
TestEquity LLC | Amphenol RF 095-900-547-048 RF Cable, MCX Rt Angle Plug to MCX Rt Angle Plug, RG-174, 48" L, 50 Ohm | 0 |
|
$18.8300 | Buy Now |