Part Details for 095-900-550M025 by Amphenol RF
Overview of 095-900-550M025 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-550M025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ3189
|
Newark | Cable, Mmcx R/A Plug-R/A Plug, 250Mm, Connector To Connector:90° Mmcx Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:9.8", Cable Length - Metric:250Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-900-550M025 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5600 / $18.2000 | Buy Now |
DISTI #
115-095-900-550M025-ND
|
DigiKey | CBL ASSY MMCX PLUG-PLUG 9.843" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.2812 | Buy Now |
DISTI #
AMR095-900-550M025
|
Heilind Electronics | MMCX RIGHT ANGLE PLUG TO MMCX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$12.9900 / $18.3100 | Buy Now | |
DISTI #
AMR095-900-550M025
|
Interstate Connecting Components | MMCX RIGHT ANGLE PLUG TO MMCX | 0 |
|
Buy Now | |
DISTI #
55327.1
|
TestEquity LLC | Amphenol RF 095-900-550M025 RF Cable, MMCX Rt Angle Plug to MMCX Rt Angle Plug, RG-174, 250mm L, 50 Ohm | 0 |
|
$14.6400 | Buy Now |