Part Details for 095-900-556-300 by Amphenol RF
Overview of 095-900-556-300 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-556-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4366
|
Newark | Cble Asy, Mmcx Plug-R/A Amc4 Plug, 300Mm, Connector To Connector:Mmcx Plug To 90° Amc4 Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-900-556-300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$9.5800 | Buy Now |
DISTI #
115-095-900-556-300-ND
|
DigiKey | CBL ASSY AMC4-MMCX PL-PL 11.811" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$9.8968 / $16.3700 | Buy Now |
DISTI #
AMR095-900-556-300
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO MMCX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$10.0000 / $15.7600 | Buy Now | |
DISTI #
095-900-556-300
|
TME | Cable, AMC4,MMCX, 0.3m, female, male, angled 90°, straight Min Qty: 1 | 0 |
|
$11.6600 / $16.8200 | RFQ |
DISTI #
AMR095-900-556-300
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO MMCX | 0 |
|
Buy Now |