Part Details for 095-900-557-100 by Amphenol RF
Overview of 095-900-557-100 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-557-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4368
|
Newark | Cble Assy, Mmcx Jack-R/A Amc Plug, 100Mm, Connector To Connector:Mmcx Bulkhead Jack To 90° Amc Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-900-557-100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$14.2800 / $20.0000 | Buy Now |
DISTI #
115-095-900-557-100-ND
|
DigiKey | CBL ASSY AMC-MMCX PLG-JCK 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.9101 / $19.7900 | Buy Now |
DISTI #
AMR095-900-557-100
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO MMCX S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Factory Stock |
|
$10.9300 / $17.2200 | Buy Now | |
DISTI #
095-900-557-100
|
TME | 1.13 mm Micro-cable, Cable: coaxial, 0.1m, AMC,MMCX, female Min Qty: 1 | 0 |
|
$12.7100 / $18.1400 | RFQ |
DISTI #
AMR095-900-557-100
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO MMCX S | 0 |
|
Buy Now | |
DISTI #
3909065
|
element14 Asia-Pacific | CBLE ASSY, MMCX JACK-R/A AMC PLUG, 100MM RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$11.7690 / $18.5362 | Buy Now |
DISTI #
3909065
|
Farnell | CBLE ASSY, MMCX JACK-R/A AMC PLUG, 100MM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 23 |
|
$14.3709 / $20.1243 | Buy Now |
|
Master Electronics | 1 Factory Stock |
|
$10.9300 / $17.2200 | Buy Now |