Part Details for 095-900-558-100 by Amphenol RF
Overview of 095-900-558-100 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-558-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4374
|
Newark | Cble Asy, Mmcx Jack-R/A Amc4 Plug, 100Mm, Connector To Connector:Mmcx Bulkhead Jack To 90° Amc4 Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-900-558-100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$14.2800 / $20.0000 | Buy Now |
DISTI #
115-095-900-558-100-ND
|
DigiKey | CBL ASSY AMC4-MMCX PL-JK 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$11.7193 / $17.9600 | Buy Now |
DISTI #
AMR095-900-558-100
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO MMCX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$10.9300 / $17.2200 | Buy Now | |
DISTI #
095-900-558-100
|
TME | Cable, AMC4,MMCX, 0.1m, female, female, angled 90°, straight Min Qty: 1 | 0 |
|
$12.7300 / $18.1900 | RFQ |
DISTI #
AMR095-900-558-100
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO MMCX | 0 |
|
Buy Now |