Part Details for 095-902-450-024 by Amphenol RF
Overview of 095-902-450-024 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-450-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8707
|
Newark | Rf Cable Assembly, Sma Str Plug, 24", Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:0.141 Conformable, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm Rohs Compliant: Yes |Amphenol Rf 095-902-450-024 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3300 / $49.5800 | Buy Now |
DISTI #
ARF2446-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1 In Stock |
|
$39.0987 / $49.9800 | Buy Now |
DISTI #
71675925
|
RS | SMA Straight Plug to SMA Straight Plug, Stainless Steel Anti-Torque, 24 inches | Amphenol RF 095-902-450-024 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.6100 / $52.9900 | RFQ |
DISTI #
AMR095-902-450-024
|
Heilind Electronics | SMA ST P TO SMA ST P 24 .141 CONFORM CBL, SS ANTI-TORQ | Americas - 0 in Stock |
|
$42.9375 / $47.9842 | Buy Now |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on .141 Conformable cable Stainless Steel Anti-Torque 24 inches RoHS: Compliant | 0 |
|
$40.9300 / $53.9800 | Buy Now |
DISTI #
095-902-450-024
|
TME | Cable, SMA,both sides, 0.61m, male, male, straight, straight Min Qty: 1 | 0 |
|
$42.9300 / $61.3300 | RFQ |
DISTI #
AMR095-902-450-024
|
Interstate Connecting Components | SMA ST P TO SMA ST P 24 .141 CONFORM CBL, SS ANTI-TORQ | 0 |
|
$42.9375 / $47.9842 | Buy Now |
DISTI #
55371.1
|
TestEquity LLC | Amphenol RF 095-902-450-024 RF Cable, SMA Straight Plug to SMA Straight Plug, Hand Formable, 24" L, 50 Ohm | 0 |
|
$45.5800 | Buy Now |