Part Details for 095-902-463-004 by Amphenol RF
Overview of 095-902-463-004 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-463-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2719-ND
|
DigiKey | CBL ASSY SMA JACK 4" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$14.6337 / $20.3600 | Buy Now |
DISTI #
71675956
|
RS | SMA Straight Jack to Blunt Cut on .085 Conformable Cable, 4 inches | Amphenol RF 095-902-463-004 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2000 / $23.1400 | RFQ |
DISTI #
AMR095-902-463-004
|
Heilind Electronics | SMA STR. JACK TO BLUNT CUT ON .085 CONFORMABLE CBL 4 IN. | Americas - 0 in Stock |
|
$16.2031 / $21.3065 | Buy Now |
|
Onlinecomponents.com | SMA Straight Jack to Blunt Cut on .085 Conformable Cable 4 inches RoHS: Compliant | 1 Factory Stock |
|
$13.7900 / $23.2500 | Buy Now |
DISTI #
095-902-463-004
|
TME | 095-902-463-004 Min Qty: 1 | 0 |
|
$18.8700 / $26.9700 | RFQ |
|
Master Electronics | SMA Straight Jack to Blunt Cut on .085 Conformable Cable 4 inches RoHS: Compliant | 1 Factory Stock |
|
$13.7900 / $23.2500 | Buy Now |