Part Details for 095-902-463-006 by Amphenol RF
Overview of 095-902-463-006 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-463-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2721-ND
|
DigiKey | CBL ASSY SMA JACK 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
31 In Stock |
|
$18.6798 / $25.9800 | Buy Now |
DISTI #
71675958
|
RS | SMA Straight Jack to Blunt Cut on .085 Conformable Cable, 6 inches | Amphenol RF 095-902-463-006 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8300 / $24.8100 | RFQ |
DISTI #
AMR095-902-463-006
|
Heilind Electronics | SMA STR. JACK TO BLUNT CUT ON .085 CONFORMABLE CBL 6 IN. | Americas - 0 in Stock |
|
$17.3594 / $22.8710 | Buy Now |
|
Onlinecomponents.com | SMA Straight Jack to Blunt Cut on .085 Conformable Cable 6 inches RoHS: Compliant | 1 Factory Stock |
|
$14.7700 / $24.9600 | Buy Now |
DISTI #
095-902-463-006
|
TME | 095-902-463-006 Min Qty: 1 | 0 |
|
$20.2600 / $28.9300 | RFQ |
|
Master Electronics | SMA Straight Jack to Blunt Cut on .085 Conformable Cable 6 inches RoHS: Compliant | 1 Factory Stock |
|
$14.7700 / $24.9600 | Buy Now |