Part Details for 095-902-463-007 by Amphenol RF
Overview of 095-902-463-007 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-463-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-902-463-007-ND
|
DigiKey | CBL ASSY SMA JACK 7" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9344 | Buy Now |
DISTI #
71675959
|
RS | SMA Straight Jack to Blunt Cut on .085 Conformable Cable, 7 inches | Amphenol RF 095-902-463-007 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8900 / $25.6900 | RFQ |
DISTI #
AMR095-902-463-007
|
Heilind Electronics | SMA STRAIGHT JACK TO UNTERMINA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Straight Jack to Blunt Cut on .085 Conformable Cable 7 inches RoHS: Compliant | 1 Factory Stock |
|
$15.2800 / $25.7900 | Buy Now |
|
Master Electronics | SMA Straight Jack to Blunt Cut on .085 Conformable Cable 7 inches RoHS: Compliant | 1 Factory Stock |
|
$15.2800 / $25.7900 | Buy Now |