Part Details for 095-902-475-168 by Amphenol RF
Overview of 095-902-475-168 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-475-168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7908
|
Newark | Sma Straight Plug To Sma Straight Plug Lmr-195 50 Ohm 168 Inches (4267 Mm) |Amphenol Rf 095-902-475-168 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8400 / $63.3200 | Buy Now |
DISTI #
3937-095-902-475-168-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 14' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$87.6909 / $106.1100 | Buy Now |
DISTI #
115-095-902-475-168-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 14' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.8876 | Buy Now |
DISTI #
AMR095-902-475-168
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly SMA Straight Plug to SMA Straight Plug Times LMR-195 168 in Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$50.0400 / $104.3100 | Buy Now |
DISTI #
AMR095-902-475-168
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
095-902-475-168
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$49.8400 / $52.3800 | Buy Now |
|
Master Electronics | RF Cable Assembly SMA Straight Plug to SMA Straight Plug Times LMR-195 168 in Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$50.0400 / $104.3100 | Buy Now |
DISTI #
55440.1
|
TestEquity LLC | Amphenol RF 095-902-475-168 RF Cable, SMA Straight Plug to SMA Straight Plug, Times LMR-195, 168" L, 50 Ohm | 0 |
|
$65.5400 | Buy Now |