Part Details for 095-902-506M200 by Amphenol RF
Overview of 095-902-506M200 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-506M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4239
|
Newark | Rf Cable, Sma Plug-Bhd Jack, 6.6Ft, Connector To Connector:Sma Plug To Sma Bulkhead Jack, Coaxial Cable Type:Lmr-200, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-506M200 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2700 / $72.7600 | Buy Now |
DISTI #
115-095-902-506M200-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 6.6' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$71.1140 | Buy Now |
DISTI #
AMR095-902-506M200
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-200 2 M Length 50 Ohms ARC RoHS: Compliant | 1 Factory Stock |
|
$57.5000 / $119.8700 | Buy Now |
DISTI #
AMR095-902-506M200
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
|
Master Electronics | RF Cable Assembly SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-200 2 M Length 50 Ohms ARC RoHS: Compliant | 1 Factory Stock |
|
$57.5000 / $119.8700 | Buy Now |
DISTI #
55541.1
|
TestEquity LLC | Amphenol RF 095-902-506M200 RF Cable, SMA Straight Bulkhead Jack to SMA Straight Plug, Times LMR-200, 2m L, 50 Ohm | 0 |
|
$78.2000 | Buy Now |