Part Details for 095-902-531M200 by Amphenol RF
Overview of 095-902-531M200 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-531M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6719
|
Newark | Rf Cable, Sma Plug -N-Type Plug, 6.6Ft, Connector To Connector:Sma Plug To N-Type Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-531M200 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7300 / $33.8600 | Buy Now |
DISTI #
115-095-902-531M200-ND
|
DigiKey | CBL ASSY SMA-NTYPE PLUG-PLG 6.6' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
82 In Stock |
|
$25.9947 / $35.1000 | Buy Now |
DISTI #
72066373
|
RS | RF Cable, N-Type Str Pl to SMA Str Pl RG-316 50 Ohm 2 Meter | Amphenol RF 095-902-531M200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$60.6800 | RFQ |
DISTI #
AMR095-902-531M200
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$27.2300 / $46.6500 | Buy Now |
DISTI #
095-902-531M200
|
TME | N,SMA, RG316, Cable: coaxial, 2m, male, male, straight, straight Min Qty: 1 | 0 |
|
$37.8600 / $54.0900 | RFQ |
DISTI #
AMR095-902-531M200
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
3549608
|
element14 Asia-Pacific | RF CABLE, SMA PLUG -N-TYPE PLUG, 6.6FT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.9919 / $37.0028 | Buy Now |
DISTI #
3549608
|
Farnell | RF CABLE, SMA PLUG -N-TYPE PLUG, 6.6FT RoHS: Compliant Min Qty: 25 Lead time: 30 Weeks, 5 Days Container: Each | 0 |
|
$35.4608 / $36.6740 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$27.2300 / $46.6500 | Buy Now |