Part Details for 095-902-535-018 by Amphenol RF
Overview of 095-902-535-018 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-535-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5494
|
Newark | Rf Cable, Sma Rp Plug-Bhd Jack, 18", Connector To Connector:Sma Rp Plug To Sma Rp Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:458Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-535-018 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6700 / $24.2100 | Buy Now |
DISTI #
115-095-902-535-018-ND
|
DigiKey | CBL ASSY RPSMA JACK TO PLUG 18" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
30 In Stock |
|
$19.4411 / $27.0400 | Buy Now |
DISTI #
72148941
|
RS | RF Cable, RP-SMA Straight Plug to Bulkhead Jack RG-316, 18-Inch, 50 Ohms | Amphenol RF 095-902-535-018 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7200 / $25.2800 | RFQ |
DISTI #
AMR095-902-535-018
|
Heilind Electronics | RP-SMA STRAIGHT PLUG TO RP-SMA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$15.1600 / $25.9800 | Buy Now |
DISTI #
AMR095-902-535-018
|
Interstate Connecting Components | RP-SMA STRAIGHT PLUG TO RP-SMA | 0 |
|
Buy Now | |
DISTI #
095-902-535-018
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$16.3800 / $18.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$15.1600 / $25.9800 | Buy Now |
DISTI #
55618.1
|
TestEquity LLC | Amphenol RF 095-902-535-018 RF Cable, RP-SMA Straight Plug to RP-SMA Straight Bulkhead Jack, RG-316, 18" L, 50 Ohm | 0 |
|
$23.2900 | Buy Now |