Part Details for 095-902-536-024 by Amphenol RF
Overview of 095-902-536-024 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-536-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5504
|
Newark | Rf Cable, Sma Rp Plug-Bhd Jack, 24", Connector To Connector:Sma Rp Plug To Sma Rp Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-536-024 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0100 / $24.4400 | Buy Now |
DISTI #
115-095-902-536-024-ND
|
DigiKey | CBL ASSY RPSMA JACK TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
23 In Stock |
|
$19.9487 / $27.7500 | Buy Now |
DISTI #
72148951
|
RS | RF Cable, RP-SMA Straight Plug to RP-SMA Straight Jack RG-316 24 Inch , 50 Ohms | Amphenol RF 095-902-536-024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$24.7000 / $27.7500 | Buy Now |
DISTI #
AMR095-902-536-024
|
Heilind Electronics | RP-SMA STRAIGHT PLUG TO RP-SMA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5200 / $26.6500 | Buy Now |
DISTI #
095-902-536-024
|
TME | Cable, RP-SMA male,RP-SMA female, straight, 0.61m, 50Ω Min Qty: 1 | 0 |
|
$21.6100 / $30.8800 | RFQ |
DISTI #
AMR095-902-536-024
|
Interstate Connecting Components | RP-SMA STRAIGHT PLUG TO RP-SMA | 0 |
|
Buy Now | |
DISTI #
095-902-536-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$16.7900 / $19.4100 | Buy Now |
DISTI #
55628.1
|
TestEquity LLC | Amphenol RF 095-902-536-024 RF Cable, RP-SMA Straight Plug to RP-SMA Straight Jack, RG-316, 24" L, 50 Ohm | 0 |
|
$23.6600 | Buy Now |