Part Details for 095-902-537-006 by Amphenol RF
Overview of 095-902-537-006 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-537-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-095-902-537-006-ND
|
DigiKey | CBL ASSY RPSMA JACK TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
36 In Stock |
|
$14.3332 / $21.9700 | Buy Now |
DISTI #
72148956
|
RS | RF Cable, RP-SMA Straight Plug to Bulkhead Jack RG-174, 6-Inch , 50 Ohms | Amphenol RF 095-902-537-006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$19.5500 / $21.9700 | Buy Now |
DISTI #
AMR095-902-537-006
|
Heilind Electronics | RP-SMA STRAIGHT PLUG TO RP-SMA | Americas - 0 in Stock |
|
$14.7031 / $19.6452 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$12.7000 / $21.4400 | Buy Now |
DISTI #
095-902-537-006
|
TME | SMA RP,both sides, RG174, Cable: coaxial, 0.153m, female, male Min Qty: 1 | 0 |
|
$17.3900 / $24.8400 | RFQ |
|
Master Electronics | RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$12.7000 / $21.4400 | Buy Now |