Part Details for 095-902-544-150 by Amphenol RF
Overview of 095-902-544-150 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-544-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ7993
|
Newark | Cable Assy, Sma Plug-Amc R/A Plug, 150Mm, Connector To Connector:Sma Plug To 90° Amc Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-544-150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$7.2200 | Buy Now |
DISTI #
115-095-902-544-150-ND
|
DigiKey | CBL ASSY AMC-SMA PLUG-PLG 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
76 In Stock |
|
$10.9281 / $16.5800 | Buy Now |
DISTI #
AMR095-902-544-150
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Factory Stock |
|
$9.2900 / $14.7400 | Buy Now | |
DISTI #
76070220
|
Verical | Cable Assembly 1.13mm Cable 0.15m SMA to AMC PL-PL Bag Min Qty: 7 Package Multiple: 1 | Americas - 105 |
|
$9.7351 / $11.0229 | Buy Now |
DISTI #
095-902-544-150
|
TME | AMC,SMA, 1.13 mm Micro-cable, Cable: coaxial, 0.15m, female, male Min Qty: 1 | 0 |
|
$10.8400 / $15.5600 | RFQ |
DISTI #
AMR095-902-544-150
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
3807037
|
element14 Asia-Pacific | CABLE ASSY, SMA PLUG-AMC R/A PLUG, 150MM RoHS: Compliant Min Qty: 1 Container: Each | 105 |
|
$11.3791 / $16.6549 | Buy Now |
DISTI #
3807037
|
Farnell | CABLE ASSY, SMA PLUG-AMC R/A PLUG, 150MM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 105 |
|
$13.2112 / $17.3514 | Buy Now |
|
Master Electronics | 1 Factory Stock |
|
$9.2900 / $14.7400 | Buy Now |