Part Details for 095-902-588-150 by Amphenol RF
Overview of 095-902-588-150 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-588-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5396
|
Newark | Cable Assy, Mhf1 R/A Plug-Sma Rp Jack, Connector To Connector:Sma Rp Bulkhead Jack To 90° Mhf1 Plug, Coaxial Cable Type:1.13Mm Micro, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-902-588-150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$10.9200 | Buy Now |
DISTI #
115-095-902-588-150-ND
|
DigiKey | CBL ASY MHF1 LK-RPSMA J-P 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
23 In Stock |
|
$13.1860 / $20.2100 | Buy Now |
DISTI #
AMR095-902-588-150
|
Heilind Electronics | RF CONNECTOR MHF I LK RIGHT AN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$12.0700 / $17.9700 | Buy Now | |
DISTI #
AMR095-902-588-150
|
Interstate Connecting Components | RF CONNECTOR MHF I LK RIGHT AN | 0 |
|
Buy Now |