Part Details for 095-909-173M30L by Amphenol RF
Overview of 095-909-173M30L by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-173M30L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5739
|
Newark | N-Type Straight Plug To N-Type Straight Plug On Lmr 400 Cable, Arc, 30 Meters Rohs Compliant: Yes |Amphenol Rf 095-909-173M30L Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.2500 / $335.9100 | Buy Now |
DISTI #
095-909-173M30L-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 30M Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$327.0628 | Buy Now |
DISTI #
AMR095-909-173M30L
|
Heilind Electronics | N-TYPE STRAIGHT PLUG IP67 TO N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$305.3800 / $854.4400 | Buy Now |
DISTI #
AMR095-909-173M30L
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG IP67 TO N | 0 |
|
Buy Now | |
DISTI #
095-909-173M30L
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$278.8300 / $309.8200 | Buy Now |
DISTI #
55709.1
|
TestEquity LLC | Amphenol RF 095-909-173M30L RF Cable, N-Type Straight Plug to N-Type Straight Plug, Times LMR-400, 30m L, 50 Ohm | 0 |
|
$400.1800 | Buy Now |