Part Details for 095-909-175-072 by Amphenol RF
Overview of 095-909-175-072 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-175-072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5774
|
Newark | N-Type Ra Plug To N-Type Bulkhead Jack On Lmr 400 Cable, Arc, 72 Inches Rohs Compliant: Yes |Amphenol Rf 095-909-175-072 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.7800 / $92.9600 | Buy Now |
DISTI #
095-909-175-072-ND
|
DigiKey | CBL ASSY NTYPE JACK TO PLUG 6' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$96.4600 | Buy Now |
DISTI #
AMR095-909-175-072
|
Heilind Electronics | N-TYPE RIGHT ANGLE PLUG IP67 T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.0000 / $162.5900 | Buy Now |
DISTI #
AMR095-909-175-072
|
Interstate Connecting Components | N-TYPE RIGHT ANGLE PLUG IP67 T | 0 |
|
Buy Now | |
DISTI #
095-909-175-072
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$73.4700 / $81.6200 | Buy Now |
DISTI #
55743.1
|
TestEquity LLC | Amphenol RF 095-909-175-072 RF Cable, N-Type Rt Angle Plug to N-Type Straight Bulkhead Jack, Times LMR-400, 72" L, 50 Ohm | 0 |
|
$105.4400 | Buy Now |