Part Details for 095-909-175M200 by Amphenol Corporation
Overview of 095-909-175M200 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-175M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-909-175M200
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° N-Type Plug to N-Type Bulkhead Jack, LMR-400, 50 ohm, 6.6 ft - Bag (Alt: 095-909-175M200) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$63.9250 / $100.3625 | Buy Now |
DISTI #
095-909-175M200
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° N-Type Plug to N-Type Bulkhead Jack, LMR-400, 50 ohm, 6.6 ft - Bag (Alt: 095-909-175M200) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
02AH5790
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° N-Type Plug to N-Type Bulkhead Jack, LMR-400, 50 ohm, 6.6 ft - Bulk (Alt: 02AH5790) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 12 Partner Stock |
|
$85.9800 / $88.1000 | Buy Now |
DISTI #
523-095-909-175M200
|
Mouser Electronics | RF Cable Assemblies N RA Plg to N Bkhd Jck LMR400 2m RoHS: Compliant | 0 |
|
$86.9300 / $94.7300 | Order Now |
DISTI #
095-909-175M200
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° N-Type Plug to N-Type Bulkhead Jack, LMR-400, 50 ohm, 6.6 ft - Bag (Alt: 095-909-175M200) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$63.9250 / $100.3625 | Buy Now |
DISTI #
095-909-175M200
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° N-Type Plug to N-Type Bulkhead Jack, LMR-400, 50 ohm, 6.6 ft - Bag (Alt: 095-909-175M200) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
02AH5790
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° N-Type Plug to N-Type Bulkhead Jack, LMR-400, 50 ohm, 6.6 ft - Bulk (Alt: 02AH5790) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 12 Partner Stock |
|
$85.9800 / $88.1000 | Buy Now |