Part Details for 095-909-176M050 by Amphenol RF
Overview of 095-909-176M050 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-176M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5801
|
Newark | N-Type Straight Plug To N-Type Straight Plug On Lmr 240 Cable, Arc, 0.50 Meters Rohs Compliant: Yes |Amphenol Rf 095-909-176M050 Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$49.8900 / $51.6000 | Buy Now |
DISTI #
ARF3466-ND
|
DigiKey | CBL ASSY NTYPE PLUG-PLUG 19.69" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
96 In Stock |
|
$42.4768 / $52.7100 | Buy Now |
DISTI #
AMR095-909-176M050
|
Heilind Electronics | N-TYPE STRAIGHT PLUG IP67 TO N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N-Type Straight Plug IP67 to N-Type Straight Plug IP67 LMR-240 50 Ohm 500 mm ARC (19.68 Inches) RoHS: Compliant |
20 In Stock 1 Factory Stock |
|
$40.9500 / $66.7100 | Buy Now |
DISTI #
095-909-176M050
|
TME | Cable: coaxial, Cable: Times LMR-240, 0.5m, N,both sides, male Min Qty: 1 | 0 |
|
$57.7000 / $82.4200 | RFQ |
DISTI #
3216531
|
Farnell | N-TYPE STRAIGHT PLUG TO N-TYPE STRAIGHT PLUG ON LMR 240 CABLE, ARC, 0.50 METERS RoHS: Compliant Min Qty: 25 Lead time: 30 Weeks, 4 Days Container: Each | 0 |
|
$53.7390 / $55.5865 | Buy Now |
|
Master Electronics | N-Type Straight Plug IP67 to N-Type Straight Plug IP67 LMR-240 50 Ohm 500 mm ARC (19.68 Inches) RoHS: Compliant |
20 In Stock 1 Factory Stock |
|
$40.9500 / $66.7100 | Buy Now |