Part Details for 095-909-187M200 by Amphenol RF
Overview of 095-909-187M200 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-187M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ3690
|
Newark | Rf Cable, N Plug To Ra N Plug, 6.6Ft, Connector To Connector:N-Type Plug To 90° N-Type Plug, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-909-187M200 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2700 / $68.9500 | Buy Now |
DISTI #
115-095-909-187M200-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 6.6' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.3872 | Buy Now |
DISTI #
AMR095-909-187M200
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO N-TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$54.4900 / $113.5900 | Buy Now |
DISTI #
AMR095-909-187M200
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO N-TYPE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$54.4900 / $113.5900 | Buy Now |
DISTI #
55791.1
|
TestEquity LLC | Amphenol RF 095-909-187M200 RF Cable, N-Type Straight Plug to N-Type Rt Angle Plug, Times LMR-400, 2m L, 50 Ohm | 0 |
|
$70.2800 | Buy Now |