-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN MOD JACK 8P8C VERT UNSHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5581-ND
|
DigiKey | CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
6386 In Stock |
|
$0.7188 / $1.4400 | Buy Now |
DISTI #
0955032881
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 1.02mm Solder ST Through Hole 8 Terminal 1 Port - Trays (Alt: 0955032881) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 18483 |
|
$0.4929 | Buy Now |
DISTI #
V36:1790_06571317
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2240 | Americas - 133356 |
|
$0.5696 / $0.8147 | Buy Now |
DISTI #
E02:0323_00026970
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2341 | Europe - 7607 |
|
$0.6240 / $1.0754 | Buy Now |
DISTI #
V99:2348_06571317
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2230 | Americas - 224 |
|
$0.4761 / $0.5408 | Buy Now |
DISTI #
MOL95503-2881
|
Heilind Electronics | 8/8 JACK THROUGH HOLE NO KEY ERSION | Americas - 5123 in Stock19635 On Order |
|
$0.5061 / $0.6398 | Buy Now |
DISTI #
65208569
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray Min Qty: 15 Package Multiple: 1 Date Code: 2240 | Americas - 133356 |
|
$0.5696 / $0.7488 | Buy Now |
DISTI #
77692000
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray Min Qty: 14 Package Multiple: 1 Date Code: 2341 | Americas - 7602 |
|
$0.6211 / $0.9308 | Buy Now |
DISTI #
64536695
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray Min Qty: 13 Package Multiple: 1 Date Code: 2230 | Americas - 224 |
|
$0.4761 / $0.5254 | Buy Now |
DISTI #
95503-2881
|
TTI | Modular Connectors / Ethernet Connectors VERT PCB 8/8 RJ45 SMALL PANEL CUTOUT RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 32521 In Stock |
|
$0.4840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0955032881
Molex
Buy Now
Datasheet
|
Compare Parts:
0955032881
Molex
CONN MOD JACK 8P8C VERT UNSHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
JESD-609 Code | e3 |