-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0828
|
Newark | D-Sub Conn, Rcpt, 9Pos, Smt, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Plating:Goldrohs Compliant: Yes |Harting 09551156622741 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8800 / $5.8800 | Buy Now |
DISTI #
17AC0827
|
Newark | D-Sub Conn, Rcpt, 9Pos, Smt, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Plating:Goldrohs Compliant: Yes |Harting 09551156622741 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8900 / $3.4800 | Buy Now |
DISTI #
1195-09551156622741CT-ND
|
DigiKey | D-SUB SMT 9PIN STRAIGHT FEMALE, Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69 In Stock |
|
$3.5658 / $6.1100 | Buy Now |
DISTI #
617-09551156622741
|
Mouser Electronics | D-Sub Standard Connectors 9p STR FE PL2 pin 4-40 SL RoHS: Compliant | 669 |
|
$3.5600 / $6.0000 | Buy Now |
DISTI #
70736459
|
RS | Connectors, D-Sub, Standard, 9p STR FE PL2 4-40 SL | HARTING 09551156622741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$726.3300 / $973.9400 | RFQ |
DISTI #
73276620
|
RS | D-SubSMT9pinstraightfemale,4-40UNCnon-removablejackscrew, PL2(reelof140pieces) | HARTING 09551156622741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$823.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$458.5100 | Buy Now |
DISTI #
HRT09551156622741
|
Heilind Electronics | 9P STR FE PL2_4-40 SL_REEL_14 | Americas - 0 in Stock |
|
$501.7385 / $569.4355 | Buy Now |
DISTI #
45F1375
|
Bürklin Elektronik | D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 09551156622741 Min Qty: 1 | 536 |
|
$3.9183 / $4.3850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09551156622741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09551156622741
HARTING Technology Group
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |