-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7831
|
Newark | D-Sub Smt 9Pin Straight Male, 4-40Unc Non-Removable Jack Screw, Pl3 (Reel Of 140 Pieces) |Harting 09551297822741 Min Qty: 1 Package Multiple: 140 Date Code: 0 Container: SPOOL | 0 |
|
$715.2800 / $742.7900 | Buy Now |
DISTI #
09551297822741-ND
|
DigiKey | D-SUB SMT 9PIN STRAIGHT MALE, 4- Min Qty: 140 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3434 | Buy Now |
DISTI #
617-09551297822741
|
Mouser Electronics | D-Sub Standard Connectors ANG 9P PL2 RoHS: Compliant | 0 |
|
$6.2800 / $7.3500 | Order Now |
DISTI #
70736473
|
RS | D-Sub Connector, Male, Wt 1260.00 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09551297822741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1,391.3400 / $1,517.8300 | RFQ |
DISTI #
73276634
|
RS | D-SubSMT9pinstraightmale,4-40UNCnon-removablejackscrew, PL3(reelof140pieces) | HARTING 09551297822741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$863.4100 | RFQ |
|
Future Electronics | 9p STR MA PL3_4-40 SL_Reel_140 pcs RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$720.2800 / $756.2900 | Buy Now |
DISTI #
HRT09551297822741
|
Heilind Electronics | D-SUB SMT 9PIN STRAIGHT MALE, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09551297822741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09551297822741
HARTING Technology Group
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |