Part Details for 09553553621741 by HARTING Technology Group
Overview of 09553553621741 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 09553553621741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7948
|
Newark | 25P Str Fe Pl1_Pin_M3 Sl_Reel_140 Pcs |Harting 09553553621741 Min Qty: 1 Package Multiple: 140 Date Code: 0 Container: SPOOL | 0 |
|
$1,105.5100 / $1,148.0300 | Buy Now |
DISTI #
09553553621741-ND
|
DigiKey | 25P STR FE PL1_PIN_M3 SL_REEL_14 Min Qty: 140 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.4294 | Buy Now |
DISTI #
617-09553553621741
|
Mouser Electronics | D-Sub Standard Connectors 160V 6A 2.54mm SMT | 0 |
|
$8.8900 / $10.4300 | Order Now |
DISTI #
73276768
|
RS | 25p STR FE PL1_pin_M3 SL_Reel_140 pcs | HARTING 09553553621741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,971.3600 | RFQ |
DISTI #
70736621
|
RS | 25p STR FE PL1_pin_M3 SL_Reel_140 pcs | HARTING 09553553621741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2,345.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,104.4100 | Buy Now |
DISTI #
HRT09553553621741
|
Heilind Electronics | 25P STR FE PL1_PIN_M3 SL_REEL | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09553553621741
09553553621741 CAD Models
09553553621741 Part Data Attributes
|
09553553621741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09553553621741
HARTING Technology Group
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR |