-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7951
|
Newark | D-Sub Smt 25Pin Straight Female, W/ Ground Pins, 4-40Unc Threading, Pl2 (Reel Of 140 Pieces) |Harting 09553556612741 Min Qty: 1 Package Multiple: 140 Date Code: 0 Container: SPOOL | 0 |
|
$984.6900 / $1,022.5600 | Buy Now |
DISTI #
09553556612741-ND
|
DigiKey | D-SUB SMT 25PIN STRAIGHT FEMALE, Min Qty: 140 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2896 | Buy Now |
DISTI #
617-09553556612741
|
Mouser Electronics | D-Sub Standard Connectors 25p STR FE PL2 160V 6A 2.54mm SMT RoHS: Compliant | 0 |
|
$8.1600 / $9.2900 | Order Now |
DISTI #
73276771
|
RS | D-SubSMT25pinstraightfemale, w-GroundPins,4-40UNCthreading, PL2(reelof140pieces) | HARTING 09553556612741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,755.9100 | RFQ |
DISTI #
70736624
|
RS | D-Sub Connector, Female, Wt 2800.00 g, D-Sub Series | HARTING 09553556612741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2,089.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$983.7100 | Buy Now |
DISTI #
HRT09553556612741
|
Heilind Electronics | D-SUB SMT 25PIN STRAIGHT FEMAL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09553556612741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09553556612741
HARTING Technology Group
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |