-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN D-SUB RCPT 25POS SMD SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7960
|
Newark | D-Sub Smt 25Pin Angled Low-Profile Female, W/ Board Locks, 4-40Unc Thread, Pl2 |Harting 09553566616741 Min Qty: 1 Package Multiple: 140 Date Code: 0 Container: SPOOL | 0 |
|
$1,141.7200 / $1,185.6300 | Buy Now |
DISTI #
09553566616741-ND
|
DigiKey | CONN D-SUB RCPT 25P SMD R/A SLDR Min Qty: 160 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4246 | Buy Now |
DISTI #
617-09553566616741
|
Mouser Electronics | D-Sub Standard Connectors FML25P DIECAST4-40 RoHS: Compliant | 0 |
|
$1,512.2400 | Order Now |
DISTI #
73276783
|
RS | D-Sub SMT 25pin angled low-profile female, w/ board locks, 4-40UNC thread, PL2 | HARTING 09553566616741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,035.9200 | RFQ |
DISTI #
70736628
|
RS | Connectors, D-Sub, Standard, FML25P DIECAST4-40 | HARTING 09553566616741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 160 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$1,615.4400 | RFQ |
|
Future Electronics | D-Sub Smt 25Pin Angled Low-Profile Female, W/ Board Locks, 4-40Unc RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 160 Lead time: 3 Weeks Container: Reel | 0Reel |
|
$1,482.5900 | Buy Now |
DISTI #
HRT09553566616741
|
Heilind Electronics | 25P ANG LP F PL2_4-40 NUT_REEL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09553566616741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09553566616741
HARTING Technology Group
CONN D-SUB RCPT 25POS SMD SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |