-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN DSUB RCPT 25POS SMD R/A SLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7964
|
Newark | D-Sub Smt 25Pin Angled Female, W/ Board Locks, M3 Thread, Pl3 |Harting 09553567611741 Min Qty: 1 Package Multiple: 140 Date Code: 0 Container: SPOOL | 0 |
|
$990.1100 / $1,028.1900 | Buy Now |
DISTI #
09553567611741-ND
|
DigiKey | CONN D-SUB RCPT 25P SMD R/A SLDR Min Qty: 140 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3407 | Buy Now |
DISTI #
617-09553567611741
|
Mouser Electronics | D-Sub Standard Connectors FML 25P DIECAST 160V 6A 2.54mm SMT RoHS: Compliant | 0 |
|
$7.3000 / $9.3400 | Order Now |
DISTI #
73276787
|
RS | D-Sub SMT 25pin angled female, w/ board locks, M3 thread, PL3 | HARTING 09553567611741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,765.5700 | RFQ |
DISTI #
70736633
|
RS | Connectors, D-Sub, Standard, FML 25P DIECAST | HARTING 09553567611741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1,925.9400 / $2,101.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$989.1200 | Buy Now |
DISTI #
HRT09553567611741
|
Heilind Electronics | D-SUB SMT 25PIN ANGLED FEMALE, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09553567611741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09553567611741
HARTING Technology Group
CONN DSUB RCPT 25POS SMD R/A SLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Termination | GOLD OVER NICKEL | |
JESD-609 Code | e4 |