Part Details for 0955406886 by Molex
Overview of 0955406886 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0955406886
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6055CT-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15719 In Stock |
|
$1.3281 / $2.7000 | Buy Now |
DISTI #
0955406886
|
Avnet Americas | Conn RJ-45 RCP 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0955406886) RoHS: Compliant Min Qty: 2030 Package Multiple: 1015 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2296 / $1.7203 | Buy Now |
DISTI #
MOL95540-6886
|
Heilind Electronics | RA LP SMT SH JACK 8/8 BLI.13 | Americas - 0 in Stock |
|
$1.2196 / $1.4757 | Buy Now |
DISTI #
95540-6886
|
TTI | Modular Connectors / Ethernet Connectors RA MODULAR JACK 8/8 LO-PRO SHLDED RoHS: Compliant pbFree: Pb-Free Min Qty: 145 Package Multiple: 145 Container: Reel |
Americas - 1160 In Stock |
|
$1.2000 / $1.3600 | Buy Now |
DISTI #
0955406886
|
Avnet Americas | Conn RJ-45 RCP 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0955406886) RoHS: Compliant Min Qty: 2030 Package Multiple: 1015 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2296 / $1.7203 | Buy Now |
DISTI #
0955406886
|
Avnet Americas | Conn RJ-45 RCP 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0955406886) RoHS: Compliant Min Qty: 2030 Package Multiple: 1015 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2296 / $1.7203 | Buy Now |
|
ComSIT USA | MODULAR JACK, RIGHT-ANGLE, SURFACE MOUNT, 8/8, INT. SHIELDED, LOW PROFILE, REEL Telecom and Datacom Connector RoHS: Compliant | Europe - 300 |
|
RFQ | |
DISTI #
0955406886
|
Avnet Asia | Conn RJ-45 RCP 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Embossed T/R (Alt: 0955406886) RoHS: Compliant Min Qty: 2030 Package Multiple: 1015 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0955406886
0955406886 CAD Models
0955406886 Part Data Attributes
|
0955406886
Molex
Buy Now
Datasheet
|
Compare Parts:
0955406886
Molex
CONN MOD JACK 8P8C R/A SHIELDED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |