-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7994
|
Newark | 37P Str Fe Pl3_M3 Nut_Reel_140 Pcs |Harting 09554157611741 Min Qty: 1 Package Multiple: 140 Date Code: 0 Container: SPOOL | 0 |
|
$1,126.9200 / $1,170.2700 | Buy Now |
DISTI #
09554157611741-ND
|
DigiKey | 37P STR FE PL3_M3 NUT_REEL_140 P Min Qty: 140 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.6314 | Buy Now |
DISTI #
617-09554157611741
|
Mouser Electronics | D-Sub Standard Connectors 37p STR FE PL3 50P 1.75MM HGT PL1 RoHS: Compliant | 0 |
|
$9.7600 / $10.6300 | Order Now |
DISTI #
70736671
|
RS | Connectors, D-Sub, Standard, 37p STR FE PL3 M3 nut | HARTING 09554157611741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2,391.3500 | RFQ |
DISTI #
73276825
|
RS | 37p STR FE PL3_M3 nut_Reel_140 pcs | HARTING 09554157611741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,009.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,125.8000 | Buy Now |
DISTI #
HRT09554157611741
|
Heilind Electronics | 37P STR FE PL3_M3 NUT_REEL_140 | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09554157611741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09554157611741
HARTING Technology Group
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |