-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09554157622741-ND
|
DigiKey | D-SUB SMT 37PIN STRAIGHT FEMALE, Min Qty: 140 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7156 | Buy Now |
DISTI #
617-09554157622741
|
Mouser Electronics | D-Sub Standard Connectors 37p STR FE PL3 58P 1.75MM HGT PL1 RoHS: Compliant | 0 |
|
$9.8300 / $10.7100 | Order Now |
DISTI #
73276828
|
RS | D-SubSMT37pinstraightfemale,4-40UNCnon-removablejackscrew, PL3(reelof140pieces) | HARTING 09554157622741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,025.4700 | RFQ |
DISTI #
70736674
|
RS | Connectors, D-Sub, Standard, 37p STR FE PL3 4-40 SL | HARTING 09554157622741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2,209.4400 / $2,410.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$1,134.7200 | Buy Now |
DISTI #
HRT09554157622741
|
Heilind Electronics | D-SUB SMT 37PIN STRAIGHT FEMAL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09554157622741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09554157622741
HARTING Technology Group
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |