-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4554
|
Newark | High Density D-Sub Male Contact Awg 26-24 Pl3 - Reel 10000 |Harting 09560008157 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$692.8500 / $719.5000 | Buy Now |
DISTI #
1195-09560008157CT-ND
|
DigiKey | D SUB HD MA CONTACT 24-26 AWG PL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
48195 In Stock |
|
$0.0551 / $0.1700 | Buy Now |
DISTI #
617-09560008157
|
Mouser Electronics | D-Sub Contacts DSUB HD ML CONTACT 68pin, PL2 RoHS: Compliant | 33187 |
|
$0.0770 / $0.1700 | Buy Now |
DISTI #
70736738
|
RS | D SUB HD MA CONTACT 24-26 AWG PL3_10K RE | HARTING 09560008157 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1,346.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$692.1600 | Buy Now |
DISTI #
HRT09560008157
|
Heilind Electronics | HIGH DENSITY D-SUB MALE CONTAC 10K Reel | Americas - 0 in Stock |
|
$757.4308 / $845.9683 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2933 |
|
$0.1300 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09560008157
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09560008157
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |