-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4628
|
Newark | High Density D-Sub 44Pin Angled Male With Board Locks, Pl3, 4-40Unc Screw Lock Rohs Compliant: Yes |Harting 09563627813 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$9.5100 / $11.4000 | Buy Now |
DISTI #
17AC0900
|
Newark | Hd D-Sub Conn, Plug, 44Pos, Th, No. Of Contacts:44Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Plating:Gold Rohs Compliant: Yes |Harting 09563627813 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 / $14.8300 | Buy Now |
DISTI #
1195-2328-ND
|
DigiKey | CONN D-SUB HD PLUG 44P R/A SLDR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
99 In Stock |
|
$9.1829 / $15.1900 | Buy Now |
DISTI #
617-09563627813
|
Mouser Electronics | D-Sub High Density Connectors D SUB HD MA RA 44P PL3 4-40 SCREW LOCK RoHS: Compliant | 110 |
|
$10.0100 / $15.1900 | Buy Now |
DISTI #
70448248
|
RS | 44 Way Right Angle Through Hole Mount PCB D-sub Connector Plug, 2.29mm Pitch | HARTING 09563627813 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0200 / $15.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$8.8900 | Buy Now |
DISTI #
HRT09563627813
|
Heilind Electronics | HIGH DENSITY D-SUB 44PIN ANGLE | Americas - 0 in Stock |
|
$10.0000 / $10.8572 | Buy Now |
DISTI #
09563627813
|
TTI | D-Sub High Density Connectors D SUB HD MA RA 44P PL3 4-40 SCREW LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$9.3000 | Buy Now |
DISTI #
09563627813
|
TME | D SUB HD MA RA 44P PL3_4-40 SCREW LOCK Min Qty: 100 | 0 |
|
$11.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09563627813
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09563627813
HARTING Technology Group
D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.646 inch | |
Body Length | 2.106 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |