-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5711
|
Newark | Han 3A Marine Lc Duplex Hybrid - Ac Multimode Gof, 3X2.5Mm2 (Awg 14), Female Device Side |Harting 09575680500000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0000 / $82.1500 | Buy Now |
DISTI #
1195-3729-ND
|
DigiKey | CONN FIBER LC RECEP DUPLX HYBRID Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$51.6950 / $64.1500 | Buy Now |
DISTI #
617-09575680500000
|
Mouser Electronics | Fiber Optic Connectors SET HAN3A REC AC LC DUPLEX MM GOF RoHS: Compliant | 0 |
|
$51.6900 / $64.1500 | Order Now |
DISTI #
70731851
|
RS | pdt Han3A AC LC duplex receptacle MM GOF | HARTING 09575680500000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$106.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$59.9400 | Buy Now |
DISTI #
HRT09575680500000
|
Heilind Electronics | HAN 3A MARINE LC DUPLEX HYBRID | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09575680500000
|
TME | pdt Han3A AC LC duplex receptacle MM GOF Min Qty: 1 | 0 |
|
$52.3500 / $66.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09575680500000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09575680500000
HARTING Technology Group
Fiber Optic Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | HARTING | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |