-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3731-ND
|
DigiKey | CONN FIBER LC RECEP DUPLX HYBRID Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$49.1214 / $60.9500 | Buy Now |
DISTI #
617-09575680510000
|
Mouser Electronics | Fiber Optic Connectors SET HAN3A DC REC MM GOF RoHS: Compliant | 0 |
|
$49.1100 / $60.9400 | Order Now |
DISTI #
70731853
|
RS | Connector, Black, Wt 91.00 g, 2 Contacts, LC Duplex Hybrid Series | HARTING 09575680510000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$49.3800 / $82.3000 | RFQ |
|
Future Electronics | Han 3A Marine LC Duplex Hybrid DC Multimode 3x2.5mm2 AWG 14 Female Device RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$52.7200 / $55.3600 | Buy Now |
DISTI #
HRT09575680510000
|
Heilind Electronics | SET HAN3A DC RECEPTACLE MM GOF | Americas - 0 in Stock |
|
$48.0781 / $71.0000 | Buy Now |
DISTI #
09575680510000
|
TME | Set Han3A DC receptacle MM GOF Min Qty: 1 | 0 |
|
$51.6400 / $65.4100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09575680510000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09575680510000
HARTING Technology Group
Fiber Optic Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |