Part Details for 09580006405 by HARTING Technology Group
Overview of 09580006405 by HARTING Technology Group
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09580006405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4413
|
Newark | Heavy Duty Contact, Socket, 10A, 18Awg, Product Range:Uic 558 Series, Contact Gender:Socket, Wire Size Awg Max:18Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09580006405 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$8.1500 | Buy Now |
DISTI #
1195-09580006405-ND
|
DigiKey | UIC 558 FEMALE CONTACT (0.75-1MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$9.2956 / $15.3800 | Buy Now |
DISTI #
617-09580006405
|
Mouser Electronics | Standard Circular Contacts UIC 558 Female Contact (0.75-1mm2) 18AWG Gold RoHS: Compliant | 46 |
|
$12.5500 / $14.5800 | Buy Now |
DISTI #
V99:2348_28313884
|
Arrow Electronics | Crimp Contact, Female, 18 AWG, Straight Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2245 | Americas - 50 |
|
$9.2880 / $10.7780 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.9900 | Buy Now |
DISTI #
HRT09580006405
|
Heilind Electronics | UIC 558 FEMALE CONTACT 0.75-1M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
68413445
|
Verical | Crimp Contact, Female, 18 AWG, Straight Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 50 |
|
$9.2880 / $10.7780 | Buy Now |
DISTI #
77778829
|
Verical | Crimp Contact, Female, 18 AWG, Straight Min Qty: 7 Package Multiple: 1 | Americas - 40 |
|
$11.0000 / $11.2519 | Buy Now |
DISTI #
09580006405
|
TTI | Standard Circular Contacts UIC 558 Female Contact (0.75-1mm2) 18AWG Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$12.4600 / $13.6400 | Buy Now |
DISTI #
09580006405
|
TME | Contact, female, copper alloy, gold-plated, 0.75÷1mm2, UIC558 Min Qty: 1 | 40 |
|
$8.4200 / $10.4000 | Buy Now |