Part Details for 095Z820-160M100 by Amphenol RF
Overview of 095Z820-160M100 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095Z820-160M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-095Z820-160M100-ND
|
DigiKey | CBL ASSY SMA-FAKRA II JK-PL 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
13 In Stock |
|
$13.8395 / $21.2100 | Buy Now |
DISTI #
AMR095Z820-160M100
|
Heilind Electronics | FAKRA STRAIGHT PLUG TO SMA STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Factory Stock |
|
$12.7000 / $21.0700 | Buy Now | |
DISTI #
095Z820-160M100
|
TME | Cable: FAKRA, Polarisation: Z-Water Blue, Cable: RG174, 1m, male Min Qty: 1 | 0 |
|
$17.1000 / $24.4300 | RFQ |
|
Master Electronics | 1 Factory Stock |
|
$12.7000 / $21.0700 | Buy Now |