-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BASE BOTTOM ENTRY SZ16A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9761
|
Newark | Han Emc 25 Base Panel Rohs Compliant: Na |Harting 09620250301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4200 / $59.0300 | Buy Now |
DISTI #
1195-4929-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ16A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$45.8835 / $56.9400 | Buy Now |
DISTI #
617-09620250301
|
Mouser Electronics | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 16A 1 LVR LCKING RoHS: Compliant | 8 |
|
$41.4500 / $51.2900 | Buy Now |
DISTI #
70731882
|
RS | Panel Mount, 16A, Single Lever, IP65, Aluminium die-cast, Han EMC Series | HARTING 09620250301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 23 |
|
$44.5200 / $53.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.0700 | Buy Now |
DISTI #
HRT09620250301
|
Heilind Electronics | 16A EMC BULKHEAD HOUSING, SING | Americas - 0 in Stock |
|
$48.3077 / $66.3200 | Buy Now |
DISTI #
09620250301
|
TTI | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 16A 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$41.1100 / $51.2600 | Buy Now |
DISTI #
09620250301
|
TME | Enclosure: for HDC connectors, Han® A,Han® EMC, size 16A, EMC Min Qty: 1 | 0 |
|
$35.9100 / $45.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09620250301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09620250301
HARTING Technology Group
CONN BASE BOTTOM ENTRY SZ16A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |