-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9789
|
Newark | Han Emc 64 Hood Side Entry Central Lever Rohs Compliant: Na |Harting 09620640581 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.9800 / $273.8200 | Buy Now |
DISTI #
09620640581-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ24B PG29 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
15 In Stock |
|
$206.7724 / $231.4600 | Buy Now |
DISTI #
617-09620640581
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 24B CENTRAL LCK RoHS: Compliant | 0 |
|
$192.2800 / $209.9800 | Order Now |
DISTI #
70731904
|
RS | Han EMC 64 Hood Side Entry Central Lever | HARTING 09620640581 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$356.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$199.7800 | Buy Now |
DISTI #
HRT09620640581
|
Heilind Electronics | 24B EMC HOOD SIDE ENTRY, CENTR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09620640581
|
TME | Enclosure: for HDC connectors, Han® B,Han® EMC, size 24B, EMC Min Qty: 1 | 0 |
|
$100.2800 / $127.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09620640581
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09620640581
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |