-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Male-Female,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2388-ND
|
DigiKey | CONN DSUB ADAPTER DB15F DB15M Min Qty: 1 Lead time: 15 Weeks Container: Bag |
4 In Stock |
|
$46.0800 | Buy Now |
DISTI #
617-09-64-200-7240
|
Mouser Electronics | D-Sub Adapters & Gender Changers M/F DSUB FILTER 15PIN 3900PF RoHS: Compliant | 19 |
|
$43.2200 / $46.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09642007240
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09642007240
HARTING Technology Group
Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Male-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 15 | |
Number of Contacts:Side 2 | 15 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |