-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J5244
|
Newark | Connector, Dsub Fltr, Plug 37Pos, 1000Pf, Product Range:D-Sub Filter Series, D Sub Shell Size:Dc, Gender:Plug, No. Of Contacts:37Contacts, Capacitance:1000Pf, Connector Body Material:Plastic Body, Connector Type:Filtered D Sub Rohs Compliant: Yes |Harting 09644247232 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.6700 / $123.8700 | Buy Now |
DISTI #
1195-2467-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SLDR Min Qty: 25 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.1248 | Buy Now |
DISTI #
617-09-64-424-7232
|
Mouser Electronics | D-Sub Standard Connectors 37P MALE RIGHT ANGLE BOARDCLIP/CLINCH NUT RoHS: Compliant | 0 |
|
$103.7200 | Order Now |
DISTI #
70070187
|
RS | D-Sub Connector, Male, Wt 25.08 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09644247232 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$176.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$98.6900 | Buy Now |
DISTI #
HRT09644247232
|
Heilind Electronics | D-SUB C-FILTER 37PIN MALE, ANG | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09644247232
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09644247232
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09644247232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09644247232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09644247238 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09644247232 vs 09644247238 |
09644247239 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09644247232 vs 09644247239 |