Part Details for 096512-0050 by ITT Interconnect Solutions
Overview of 096512-0050 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 096512-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Subminiature 15 POS PIN Crimp |
46 In Stock |
|
$92.5100 / $96.2700 | Buy Now |
DISTI #
MDM-15PH003B
|
TTI | D-Sub Micro-D Connectors MICRO 15 M 18" RBW Min Qty: 1 Package Multiple: 1 |
Americas - 470 In Stock |
|
$96.7500 | Buy Now |
DISTI #
096512-0050
|
Avnet Abacus | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp (Alt: 096512-0050) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Subminiature 15 POS PIN Crimp |
46 In Stock |
|
$92.5100 / $96.2700 | Buy Now |
Part Details for 096512-0050
096512-0050 CAD Models
096512-0050 Part Data Attributes
|
096512-0050
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
096512-0050
ITT Interconnect Solutions
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |