Part Details for 096514-0043 by ITT Interconnect Solutions
Overview of 096514-0043 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 096514-0043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0419
|
Newark | Cable Assembly/Itt Cannon |Itt Cannon 096514-0043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5500 / $88.7100 | Buy Now |
DISTI #
MDM-21PH003L
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-21PH003L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Connector D-Subminiature 0.457m 26AWG Micro D-Subminiature 21 POS PIN Crimp |
28 In Stock |
|
$133.4000 / $151.7100 | Buy Now |
DISTI #
MDM-21PH003L
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-21PH003L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
096514-0043
|
Avnet Abacus | Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub PIN Crimp (Alt: 096514-0043) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector D-Subminiature 0.457m 26AWG Micro D-Subminiature 21 POS PIN Crimp |
28 In Stock |
|
$133.4000 / $151.7100 | Buy Now |
Part Details for 096514-0043
096514-0043 CAD Models
096514-0043 Part Data Attributes:
|
096514-0043
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
096514-0043
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |