Part Details for 09651623812 by HARTING Technology Group
Overview of 09651623812 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 09651623812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0939
|
Newark | Dsub Sv Ma Ssdp Ang73-25409P Pl1 Gc4-40 |Harting 09651623812 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 / $11.9100 | Buy Now |
DISTI #
09651623812-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3335 | Buy Now |
DISTI #
617-09651623812
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV MA SSDP ANG73-25409P PL1 GC4-40 | 0 |
|
$6.7100 / $10.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.8000 | Buy Now |
DISTI #
HRT09651623812
|
Heilind Electronics | DSUB SV MA SSDP ANG73-25409P P | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09651623812
09651623812 CAD Models
09651623812 Part Data Attributes:
|
09651623812
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09651623812
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for 09651623812
This table gives cross-reference parts and alternative options found for 09651623812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09651623812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09651625813 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09651623812 vs 09651625813 |
09651625812 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09651623812 vs 09651625812 |
09651625811 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09651623812 vs 09651625811 |
09651623811 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09651623812 vs 09651623811 |